ABB Control NW10-10

High-temperature Ring Terminal, Length .66", Width .31", Bolt Hole #10, 12-10AWG
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control NW10-10.

IHS

Datasheet3 pages4 years ago
Datasheet10 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+1489%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm

Descriptions

Descriptions of ABB Control NW10-10 provided by its distributors.

HIGH-TEMPERATURE RING TERMINAL, LENGTH .66", WIDTH .31", BOLT HOLE #10, 12-10AWG
Ring Terminal, #10 Stud Size, 10 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 50 PK
Ring Tongue Terminal 10-12AWG 16.76mm
Thomas & Betts Sk Nw1010 Non-Ins Htm Ring Term 12
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:#10; Wire Size (AWG):12-10; Insulator Material:Uninsulated; Series:NW; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes
Thomas & Betts NW10-10 Electrical Terminal. Sta-Kon® Ring Terminal Non-Insulated Series: NW Series 12 to 10 AWG Conductor #10 Stud 0.66 in Length Brazed Seam Barrel Ring Tongue 0.31 in W x 0.4 in THK Tongue 600 VAC 0.28 in Clearance 1200 deg F Nickel Alloy Plain Metallic. Additional Description: TB -NW10-10 NON-INS HTM RING TERM 12-10 #10 METAL. Catalog Description: Non-Insulated High-Temperature Ring Terminal Length .66 Inches Width .31 Inches Bolt Hole #10 Wire Range #12-#10 AWG 1200 Degree Fahrenheit Maximum Nickel Alloy Plain Finish.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG