ABB Control MPNY-1000A-9-C

Cable Tie Mounting Base, Heat Stabilized Natural Nylon, 1.125"LX1.125"WX0.20
$ 0.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MPNY-1000A-9-C.

Newark

Datasheet1 page0 years ago
Datasheet1 page17 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.06%

Related Parts

PanduitTA1S8-M
Panduit TA1S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.75"x0.38", Nylon 6/6, Natural, 1000/Pack
PanduitTA1S10-M
Mount Cable Tie; 4-Way Tie Entry; 0.37 in. W x 0.75 in. L Base; Nylon 6.6; Natural
PanduitTA1S8-C
Panduit TA1S8-C Cable Tie Mount, Screw-On, Indoor, 0.75"x0.38", Nylon 6/6, Natural, 100/Pack

Descriptions

Descriptions of ABB Control MPNY-1000A-9-C provided by its distributors.

CABLE TIE MOUNTING BASE, HEAT STABILIZED NATURAL NYLON, 1.125"LX1.125"WX0.20
Thomas & Betts MPNY-1000A-9-C Catamount Cable Tie 1in Natural Mounting Base-Acrylic with Adhesive
CABLE TIE 1" NAT MTG BASE-ACRYL ADH ;ROHS COMPLIANT: YES
Catamount Cable Tie Mounting Base, Adhesive Mounting, 0.19 in Maximum Tie Width, 1-1/8 in Base Length, 1-1/8 in Base Width, Nylon/Polyamide 6.6, Natural
CABLE TIE MOUNT, CATAMOUNT, NYLON, NAT; Mount Fixing Type:Adhesive; Mount Material:Nylon 6.6; Mount Color:Natural; Body Material:Nylon 6.6; Color:Natural; Mounting Type:Adhesive
CABLE TIE MOUNT, CATAMOUNT, NYLON, NAT; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 28.58mm; Width: 28.58mm; Height: 5.08mm; P 03P0880

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPNY1000A9C