Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TA1S8-M

Panduit TA1S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.75"x0.38", Nylon 6/6, Natural, 1000/Pack
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TA1S8-M.

Newark

Datasheet1 page15 years ago

Sager Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.59%

Supply Chain

Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitTA1S10-M
Cable Tie Mount, Anchor, Screw-On, 0.75" x 0.38", Nylon 6.6, White, 1000/Pcs
PanduitTA1S8-C
Panduit TA1S8-C Cable Tie Mount, Screw-On, Indoor, 0.75"x0.38", Nylon 6/6, Natural, 100/Pack
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
TE Connectivity2-603227-9
Cable Tie, Nat, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-9

Descriptions

Descriptions of Panduit TA1S8-M provided by its distributors.

Panduit TA1S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.75"x0.38", Nylon 6/6, Natural, 1000/Pack
Cable Tie Mount, Screw, 4.3 mm, Natural, Nylon 6.6 (Polyamide 6.6), 19 mm, 9.52 mm
MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.38" L, 0.75" W, 0.2" H, M4 T
Wire Marker Products TIE ANCHOR#8 HOLE
3/4" L, 3/8" W, natural Plastic Cable Tie Mount, PK 1000
CABLE TIE MOUNT; Mount Fixing Type:Screw; Mounting Hole Dia:4.3mm; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:19mm; Width:9.5mm; Height:5.1mm; Product Range:-; Accessory Type:Cable Tie Mount 7
Panduit TA1S8-M cable tie anchor mount is a low profile and versatile screw-installed mount that is ideal for applications where space is limited. This mount has four-way cable tie entry for easy orientation of wires and cables with the option to mount in

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA1S8-M.
  • TA1S8/M
  • TA1S8M