Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TA1S10-M

Cable Tie Mount, Anchor, Screw-On, 0.75" x 0.38", Nylon 6.6, White, 1000/Pcs

$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TA1S10-M.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-20.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitTA1S8-M
Panduit TA1S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.75"x0.38", Nylon 6/6, Natural, 1000/Pack
PanduitTA1S8-C
Panduit TA1S8-C Cable Tie Mount, Screw-On, Indoor, 0.75"x0.38", Nylon 6/6, Natural, 100/Pack
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.

Descriptions

Descriptions of Panduit TA1S10-M provided by its distributors.

Cable Tie Mount, Anchor, Screw-On, 0.75" x 0.38", Nylon 6.6, White, 1000/Pcs
Wire Marker Products TIE ANCHOR
Cable Accessories Tie Mount Nylon 6/6 Natural Bulk
CABLE TIE MOUNT, 9.52MM, NYLON 6.6, NAT; Mount Fixing Type: Screw; Mounting Hole Dia: 5.28mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 19mm; Width: 9.52mm; Height: 4.95mm; Product Range: TA1 Seri
The cable tie mount in natural color is applied with a 10 (M5) screw. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in indoor environments. It comes in packages of 1000.
Panduit TA1S10-M cable tie anchor mount is a low profile and versatile screw-installed mount that is ideal for applications where space is limited. This mount has four-way cable tie entry for easy orientation of wires and cables with the option to mount i

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA1S10M