ABB Control F4-14

Large Brazed Seam Ring Terminal, Hole 1/4", 4 AWG, Length 1.16", Width .48"
$ 3.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control F4-14.

IHS

Datasheet10 pages12 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+23.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity324050
324050 TE connectivity, AMP terminal. 324050 is a ring tongue terminal for wire size 4 AWG
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated
TE Connectivity33468
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M5 STUD SIZE 4 AWG
NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6)
Ring Terminal, M8, Uninsulated, 4Awg Rohs Compliant: Yes |Molex 19193-0267

Descriptions

Descriptions of ABB Control F4-14 provided by its distributors.

LARGE BRAZED SEAM RING TERMINAL, HOLE 1/4", 4 AWG, LENGTH 1.16", WIDTH .48"
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Con; TERMINAL, RING TONGUE, 1/4IN, CRIMP; Connector Type:Ring Tongue; Series:F; Termination Method:Crimp; Stud/Tab Size:1/4"; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Stud Size:1/4
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 4AWG; Conductor Area CSA: -; Product Range: Sta-Kon F Series; Insulator Colour: -; Insulator Mater 94F2965
Sta-Kon Ring Terminal, Non-Insulated, Series: F Series, 4 AWG Conductor, 1/4 in Stud, 1.16 in Length, Brazed Seam/Serrated Barrel, Large Ring Tongue, 0.48 in W x 0.07 in THK Tongue, 600 V AC, 0.36 in Clearance, 150 deg C, Copper, Tin Coated, Metallic

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG