TE Connectivity 324050

324050 TE connectivity, AMP terminal. 324050 is a ring tongue terminal for wire size 4 AWG
$ 3.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324050.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page21 years ago

Sager Electronics

IHS

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-6.23%

CAD Models

Download TE Connectivity 324050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity324111
324111, TE Connectivity AMP, Ring Terminal Yellow insulated 4AWG.
TE Connectivity52043-2
Terminal, Ring Tongue, #10, Crimp Yellow; |Te Connectivity Amp 52043-2
TE Connectivity33468
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M5bolt, Maximum wire gauge21mm²
Ring Tongue Terminal 4AWG Copper Yellow 46.88mm Electro Tin InsulKrimp™ Bag
Ring Tongue Terminal, 4AWG, Copper, Yellow, 46.7mm, Tin Plated, InsulKrimp™, Bag
TE Connectivity8-33468-3
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 324050 provided by its distributors.

324050 TE connectivity, AMP terminal. 324050 is a ring tongue terminal for wire size 4 AWG
TERMINYL SERIESINSULATED TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,4AWG, YELLOW
Terminal, Ring Tongue, 1/4", 4Awg; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:4Awg; Conductor Area Csa:26.7Mm²; Product Range:Terminyl Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324050.
TERMINAL,T-N R 4 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 4 AWG Wire Size: 16.8 – 26.7 mm² Wire Size: 33100 – 52600 CMA Stud Size: M6 1/4 Ring Tongue 4 AWG 16.8 – 26.7 mm² 33100 – 52600 CMA | Ring Terminals & Spade Terminal | Part Number: 324050 | Internal Number: 324050 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324050.