ABB Control F2028

Polypropylene-insulated Ferrule 18 AWG Red Copper Tin Plated, Sta-kon Series
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control F2028.

IHS

Datasheet1 page0 years ago

Newark

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity735278
PIDG Quick Disconnect Terminal 15.5-17AWG RCP 21.6mm 9.3mm Tin Loose Piece
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Splice Terminal 18-22AWGCopper Red 24.4mm Tin InsulKrimp™ Bag
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-8R-C
Panduit PN18-8R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs

Descriptions

Descriptions of ABB Control F2028 provided by its distributors.

POLYPROPYLENE-INSULATED FERRULE 18 AWG RED COPPER TIN PLATED, STA-KON SERIES
Ferrules Terminal 20AWG Copper Red 14.5mm Tin
TERMINAL, FERRULE, 1.5MM, CRIMP, RED; Co
THOMAS & BETTS F2028 INS PP FERRULE 18-17 1 MM2,LG .5,
Circular MIL Spec Tools, Hardware & Accessories
Terminal; Connector Type:Ferrule; Stud/Tab Size:1.5 mm; Wire Size (AWG):18-17; Insulator Material:Nylon; Series:F; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Color Code:Red ;RoHS Compliant: Yes
Sta-Kon Wire Ferrule, Insulated, Series: F Series, Stranded Copper Conductor, 18 to 17 AWG Conductor, 0.571 in Length, Standard Barrel, 0.118 in Dia Barrel, 300 V AC, Specifications: 0.059 in ID x 0.315 in L x 0.006 in THK Pin, 0.118 in Dia Base, 105 deg C, Copper, Tin Coated, Red

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG