Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 735278

PIDG Quick Disconnect Terminal 15.5-17AWG RCP 21.6mm 9.3mm Tin Loose Piece

$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 735278.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
+9.73%

CAD Models

Download TE Connectivity 735278 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640909-1
TERMINAL RECEPTACLE, 22-18AWG, RED, CRIMP, FEMALE, INSULATED, FASTON 205 SERIES
TE Connectivity640917-2
Quick Disconnect Terminal, PIDG FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity640925-1
TERMINAL RECEPTACLE, 22-18AWG, RED, FEMALE, INSULATED, TIN, FASTON 110 SERIES

Descriptions

Descriptions of TE Connectivity 735278 provided by its distributors.

PIDG Quick Disconnect Terminal 15.5-17AWG RCP 21.6mm 9.3mm Tin Loose Piece
TE ConnectivityInsulated terminal, PIDG FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge1.5mm²
CRIMP TERMINAL, FEMALE, RED; Product Range: PIDG FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 17AWG; Wire Size AWG Max:
EPEZT * STECKHUELSE ISOLIERT 6,3 X 1,0 * Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 17 – 15 AWG Wire Size: 1 – 1.5 mm² Wire Size: 1980 – 3260 CMA Receptacle Fully Insulated 17 – 15 AWG 1 – 1.5 mm² | Quick Disconnect | Part Number: 735278 | Internal Number: 735278 | Alias Number: AMPS-0-0735278-0 | TE Connectivity | FASTON
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 1 / Cross-Section Max. mm² = 1.5 / Cross-Section AWG Min. AWG = 17 / Cross-Section AWG Max. AWG = 15 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 21.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty