ABB Control ERG50

Ergonomic Cable Tie Tension Tool, Pre-Set Steps, For 18 to 50 lb Tensile Strength, Polymer
$ 382.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control ERG50.

Newark

Datasheet1 page0 years ago
Datasheet1 page15 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+58.49%

Supply Chain

Introduction Date2014-07-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Panduit MLTFC4H-LP316 Cable Tie, Self-Locking, PET Coated SS 316, 14.3"L, Black, 50/Pack
Panduit MLTFC4EH-LP316 Cable Tie, Self-Locking, Stainless Steel/Black, .5"Wx17.1"L,50/Pack
Panduit MLTFC2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Black, 50Pcs, Pan-Steel Series
Panduit MLTFC4S-CP316 Cable Tie, Self-Locking, Stainless Steel/Black, .18"Wx14.3"L, 100/Pack
Panduit MLTFC6H-LP316 Cable Tie, Self-Locking, .319"Wx20.5"L, PET Coated SS 316, Black, 50Pcs
Panduit MLTFC2S-CP316 Cable Tie, Self-Locking, 7.9"L, SS316, Black, 100Pcs, Pan-Steel Series

Descriptions

Descriptions of ABB Control ERG50 provided by its distributors.

Ergonomic Cable Tie Tension Tool, Pre-Set Steps, For 18 to 50 lb Tensile Strength, Polymer
TY-GUN CABLE TIE TOOL, FOR NYLON CABLE TIES, ERGONOMIC,18-50 LBS TENSILE STRENGTH
Thomas & Betts ERG50 Cable Ties Installation Tool, 18-50lb, 0.094-0.184 Cable Tie Width
CABLE TIE TOOL, 2.4-4.8MM; Accessory Type:Cable Management Tools; For Use With:Thomas & Betts Nylon Cable Ties 18-50 lbs., 0.094-0.184" cable tie width; SVHC:No SVHC (20-Jun-2011); Cable Tie Width:4.8mm; Weight:0.24kg
Tool Material = Polyester, Soft Rubber / Width mm = 25 / Tool Colour = Black / Orange / Weight g = 250 / Tie Width Min. mm = 2.4 / Tie Width Max. mm = 4.8 / Length mm = 200 / Height mm = 125
Thomas & Betts ERG50 Cable Tie Gun. Ty-Rap® Cable Tie Installation Tool Ergonomic 7 in Overall Length 1-5/8 in Overall Width 5 in Overall Depth Polymer. Additional Description: TB -ERG50 CABLE TIE INSTALLATION TOOL 18-50LB. Catalog Description: Ergonomic Hand Tool for Nylon Cable Ties 18-50 Pounds 0.094-0.184 Cable Tie Width.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG 50
  • ERG-50