Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLTFC4EH-LP316

Panduit MLTFC4EH-LP316 Cable Tie, Self-Locking, Stainless Steel/Black, .5"Wx17.1"L, 50/Pack
$ 4.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLTFC4EH-LP316.

Sager Electronics

Datasheet1 page0 years ago
Datasheet4 pages8 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.09%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panduit MLTFC6EH-LP316 Cable Tie, Self-Locking, 23.4"L, 300lb, PET Coated SS316, Black, 50Pcs
Cable Tie, 30 in L, 8 in Max Bundle Dia., Black, 316 Stainless Steel, 300 lb Strength, 50 PK
PANDUIT PAN-STEEL NYLON 11 COATED STRAPPING, 316L SS, 37"L X 0.5"W, 671LB

Descriptions

Descriptions of Panduit MLTFC4EH-LP316 provided by its distributors.

Panduit MLTFC4EH-LP316 Cable Tie, Self-Locking, Stainless Steel/Black, .5"Wx17.1"L,50/Pack
Cable Tie, 18 in L, 4 in Max Bundle Dia., Black, 316 Stainless Steel, 300 lb Strength, 50 PK
CABLE TIE, 434MM, SS, 300LB, BLK; Cable Tie Material:Stainless Steel; Cable Tie Length:434mm; Cable Tie Width:12.7mm; Cable Bundle Diameter Max:102mm; Cable Tie Type:Ball Lock; Product Range:Pan-Steel Series RoHS Compliant: Yes
Pan-Steel Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus 316 stainless steel is wrapped in UV-resistant halogen-free low-smoke Polyester to promote worker safety an
MLT Tie, 316 Stainless Steel, Fully Coated, Extra-Heavy Cross Section, 17.1 Inches (434.0mm) Length x 0.50 Inch (12.7mm) Width x 0.010 Inch (0.25mm) Thickness, Polyester Coating. Self-locking head design speeds installation and locks into place at any length along the tie body. Polyester coating provides additional edge protection and prevents corrosion between dissimilar metals. AISI 316 stainless steel base material for the most corrosive environments. Ultraviolet resistant, low smoke, halogen-free material. Temperature tolerance -40 degrees Fahrenheit (-40 degrees Celsius) to 302 degrees Fahrenheit (150 degrees Celsius).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN