Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLTFC2S-CP316

Panduit MLTFC2S-CP316 Cable Tie, Self-Locking, 7.9"L, SS316, Black, 100Pcs, Pan-Steel Series
$ 2.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLTFC2S-CP316.

Farnell

Datasheet4 pages10 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+649%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cable Tie, 20-1/2 in L, 6 in Max Bundle Dia., Black, 316 Stainless Steel, 100 lb Strength, 100 PK
Panduit MLTFC4S-CP316 Cable Tie, Self-Locking, Stainless Steel/Black, .18"Wx14.3"L, 100/Pack
Ms Strapping, 316 Ss, Nylon Fc, .38" (9. Rohs Compliant: Yes |Panduit MSC2W38T15-L6
ABB ControlTY528MXR
CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 14.2"L, 50LBS
ABB ControlTY525MXR
CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 7.31"L, 50LBS
ABB ControlTY524MXR
ABB Cable buckle, Nylon tie, cable tray, 139.7mmlongx3.5 mmwide, Black

Descriptions

Descriptions of Panduit MLTFC2S-CP316 provided by its distributors.

Panduit MLTFC2S-CP316 Cable Tie, Self-Locking, 7.9"L, SS316, Black, 100Pcs, Pan-Steel Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, 316 Stainless Steel, 100 lb Strength, 100 PK
PANDUIT MLTFC2S-CP316Cable Tie, 201x4.6, Stainless Steel, Black, 201 mm, 4.6 mm, 51 mm
Stainless Steel Cable Tie 4.6x201mm high-end Self-locking Identifiable
CABLE TIE, COATED STEEL, 201MM, PK100; Cable Tie Material: Stainless Steel; Cable Tie Colour: Black; Cable Tie Length: 201mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 100lb; Cable
Pan-Steel Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus 316 stainless steel is wrapped in UV-resistant halogen-free low-smoke Polyester to promote worker safety an
MLT Tie, 316 Stainless Steel, Fully Coated, Standard Cross Section, 7.9 Inches (201.0mm) Length x 0.18 Inch (4.6mm) Width x 0.010 Inch (0.25mm) Thickness, Polyester Coating. Self-locking head design speeds installation and locks into place at any length along the tie body. Polyester coating provides additional edge protection and prevents corrosion between dissimilar metals. AISI 316 stainless steel base material for the most corrosive environments. Ultraviolet resistant, low smoke, halogen-free material. Temperature tolerance -40 degrees Fahrenheit (-40 degrees Celsius) to 302 degrees Fahrenheit (150 degrees Celsius).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN