ABB Control EFC075

Cable Accessories Flexible Liquid Tight Tubing Polyvinyl Chloride Black
$ 3.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control EFC075.

Newark

Datasheet168 pages17 years ago
Datasheet3 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+28.49%

Supply Chain

Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitG1X1.5BL6
Wire Ducting & Raceways SLOTTED DUCT PVC 1 Sold per foot
PanduitG1X2BL6
Wire Ducting & Raceways TYPE G 1X2 6' SEC BLK PVC per ft

Descriptions

Descriptions of ABB Control EFC075 provided by its distributors.

Cable Accessories Flexible Liquid Tight Tubing Polyvinyl Chloride Black
TUBING, XTRAFLEX CONDUIT, BLACK, 3/4IN; Sleeving / Tubing Type:Solid Corrugated Loom; Sleeving Material:PVC (Polyvinylchloride); Sleeving Colour:Black; Internal Diameter:19.05mm; Length - Metric:30.5m; Length - Imperial:
XtraFlex Corrugated Flexible Conduit Tubing; Conduit Size:0.75"; Body Material:PVC; Features:Good tensile strength provides excellent pullout protection & smooth inner diameter allows easy wire pulling ;RoHS Compliant: Yes
Thomas & Betts EFC075 Liquidtight Flexible Tubing Brand: Thomas & Betts. Part Number: EFC075. T&B Liquid Tight Flexible Tubing, Type B Corrugated, 3/4 in, 0.82 to 0.84 in Inside Dia, 1.03 to 1.05 in Outside Dia, 100 ft Length, -18 to 60 deg C, PVC, Black, Black Oxide. Additional Description: TB -EFC075 3/4IN LTFLEX COND PVC BLK. Catalog Description: 3/4 Inch Black Corrugated PVC Flexible Tubing..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG