Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G1X2BL6

Wire Ducting & Raceways TYPE G 1X2 6' SEC BLK PVC per ft
$ 6.051
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X2BL6.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

X-ON

Newark

Inventory History

3 month trend:
-17.08%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1X1.5BL6
Wire Ducting & Raceways SLOTTED DUCT PVC 1 Sold per foot
PanduitFS1X1BL6
Wire Ducting & Raceways Solid RacewayPVC 1X1X6'BLK
PanduitG1.5X2BL6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'BLK per ft

Descriptions

Descriptions of Panduit G1X2BL6 provided by its distributors.

Wire Ducting & Raceways TYPE G 1X2 6' SEC BLK PVC per ft
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Black
TYPE F SLOTTED WIRING DUCT, PVC, 1" X 2" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 1 W x 2 H 6 length PVC black.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black
Duct Wiring; PVC; Wide Slot; Flush; 1 in. x 2 in. x 6 ft.; Black
Cable Wiring Ducts or Accessories TYPE G 1X2 6' SEC BLK PVC
Panduit Sales Corp Wide Slot Duct Pvc 1X2X6ftBl6Ft
WIRE DUCT SLOTTED SCREW 6' BLACK
6' Base Wiring Duct, 1" W x 2" H, PVC, Black
RACEWAY DUCT, WIDE SLOT BASE ONLY;
Slotted Duct, Polyvinyl Chloride, 1 Inch x 2 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN