ABB Control C10-14F

Fork Terminal, Non-insulated, Bolt Hole 1/4" 12-10 AWG, Length .98", Width .50"
$ 1.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control C10-14F.

IHS

Datasheet1 page19 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+1.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm
TE Connectivity / AMP8-35110-1
Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal
TE Connectivity8-35111-1
Ring Tongue Terminal 10-12AWG Copper Yellow 33.57mm Tin Box/Carton
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4" (M6), Length 34.59mm

Descriptions

Descriptions of ABB Control C10-14F provided by its distributors.

FORK TERMINAL, NON-INSULATED, BOLT HOLE 1/4" 12-10 AWG, LENGTH .98", WIDTH .50"
Fork Terminal 10-12AWG Electrolytic Copper 24.89mm Electro Tin
Fork Terminal, 1/4 in Stud Size, 10 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 50 PK
Abb T&B Installation Products Inc Unins Fork Term 12-10 Bolt 1/4 In
TERMINAL, SPADE/FORK, 1/4IN, CRIMP; Conn; TERMINAL, SPADE/FORK, 1/4IN, CRIMP; Connector Type:Fork / Spade Tongue; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated
TERMINAL, SPADE/FORK, 1/4IN, CRIMP; Product Range: Sta-Kon C Series; Wire Size (AWG): 12AWG to 10AWG; Conductor Area CSA: -; Stud Size - Metric: -; Stud Size - Imperial: 1/4"; Insulator Material: Uninsulate 65F753

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG