ABB Control C10-10

Ring Terminal, Non-insulated, Bolt Hole #10, 10-12 AWG, Length .85", Width .38"
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control C10-10.

IHS

Datasheet10 pages12 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+25.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 24.18mm
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm
TE Connectivity / AMP8-35110-1
Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal

Descriptions

Descriptions of ABB Control C10-10 provided by its distributors.

RING TERMINAL, NON-INSULATED, BOLT HOLE #10, 10-12 AWG, LENGTH .85", WIDTH .38"
CRIMP TERMINAL, RING, 2BA, PK50; Connector Type:Ring Tongue; Series:STAKON; Insulator Colour:Tin; Termination Method:Crimp; Stud/Tab Size:2mm; Wire Size (AWG):12 to 10 AWG; Contact Material:Copper; Contact Plating:Tin; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:2.59mm; Colour:Tin; Connector Type:Ring; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Jacket Colour:Tin; Jacket Material:Uninsulated; Size:#10; Stud Size:2mm; Termination Type:Crimp; Wire Area Size Max:6mm²; Wire Area Size Min:2.6mm²; Wire Size:10AWG; Wire Size AWG Max:10AWG; Wire Size AWG Min:12AWG; Wire Size Range (AWG):10 AWG
Sta-Kon Ring Terminal, Non-Insulated, Series: C Series, 12 to 10 AWG Conductor, #10 Stud, 0.85 in Length, Serrated Barrel, Ring Tongue, 0.38 in W x 0.04 in THK Tongue, 600 V AC, 0.27 in Clearance, 150 deg C, Copper, Tin Coated, Metallic

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • C10-10.