ABB Control A18-8F

Non-insulated Fork Terminal Bolt Hole #8 22-16 AWG Copper Tin Plated
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control A18-8F.

IHS

Datasheet2 pages14 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-87.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-320561-3
PIDG Ring Tongue Terminal 16AWG Copper Blue/Blue Stripe 19.43mm Tin Loose
TE Connectivity8-31894-1
TE CONNECTIVITY / AMP 8-31894-1 TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED
TE Connectivity8-31897-1
Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece
InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose

Descriptions

Descriptions of ABB Control A18-8F provided by its distributors.

NON-INSULATED FORK TERMINAL BOLT HOLE #8 22-16 AWG COPPER TIN PLATED
Fork Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin
Abb T&B Installation Products Inc Non-Ins Fork Term 22-16 No8
Standard Fork 600V Non-Insulated
TERMINAL, SPADE/FORK, #8, CRIMP; Connect; TERMINAL, SPADE/FORK, #8, CRIMP; Connector Type:Fork / Spade Tongue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):22-16; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG