Descriptions of ABB Control A18-8 provided by its distributors.
RING TERMINAL, NON-INSULATED, LENGTH .75", WIDTH .31", BOLT HOLE #8, 22-16 AWG
TERMINAL, RING TONGUE, #8, CRIMP; Connec; TERMINAL, RING TONGUE, #8, CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):22-16; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Connector Type:Ring Tongue
TERMINAL, RING TONGUE, #8, CRIMP; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:16AWG; Conductor Area CSA:-; Product Range:Sta-Kon A Series; Insulator Colour:-; Insulator Material: 65F737
Thomas & Betts A18-8 Sta-Kon Ring Terminal. Sta-Kon® Ring Terminal, Non-Insulated, Series: A Series, 22 to 16 AWG Conductor, #8 Stud, 3/4 in Length, Serrated Barrel, Ring Tongue, 0.31 in W x 0.03 in THK Tongue, 600 VAC, 0.27 in Clearance, 150 deg C, Copper, Tin Coated, Metallic. Additional Description: TB -A18-8 NONINS RING TERM, 22-16, No8, METAL METALLIc #8STUD, METAL MOUNT. Catalog Description: Non-Insulated Ring Terminal, Length .75 Inches, Width .31 Inches, Bolt Hole #8, Wire Range #22-#16 AWG, Copper, Tin Plated.