ABB Control A18-10

Non-insulated Ring Terminal Bolt Hole #10 22-16 AWG Copper Tin Plated, A Series
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control A18-10.

IHS

Datasheet10 pages12 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+18.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-320561-3
PIDG Ring Tongue Terminal 16AWG Copper Blue/Blue Stripe 19.43mm Tin Loose
TE Connectivity8-31894-1
TE CONNECTIVITY / AMP 8-31894-1 TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED
TE Connectivity8-31897-1
Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece
InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose

Descriptions

Descriptions of ABB Control A18-10 provided by its distributors.

NON-INSULATED RING TERMINAL BOLT HOLE #10 22-16 AWG COPPER TIN PLATED, A SERIES
Ring Terminal 16-22AWG Electrolytic Copper Metallic 19.05mm Electro Tin
Thomas & Betts Sk A1810 Nonins Ring Term 22-16 N
Electrical Connector Cylindrical
Standard Ring 600V Non-Insulated
NON-INS RING TERM, 22-16, #10, META
CRIMP TERMINAL, RING, 2BA, PK100; Connector Type:Ring Tongue; Series:STAKON; Insulator Colour:Tin; Termination Method:Crimp; Stud/Tab Size:2mm; Wire Size (AWG):22 to 16 AWG; Contact Material:Copper; Contact Plating:Tin; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:1.29mm; Colour:Tin; Connector Type:Ring; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Jacket Colour:Tin; Jacket Material:Uninsulated; Size:#10; Stud Size:2mm; Termination Type:Crimp; Wire Area Size Max:1.4mm²; Wire Area Size Min:0.3mm²; Wire Size:16AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:22AWG; Wire Size Range (AWG):16 AWG

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • A18-10.