Descriptions of ABB Control 54139 provided by its distributors.
One-Hole Compression Lug, 4 AWG Max, 5/16 in Stud, Standard Barrel, Copper, Gray
TERMINAL, COMPRESSION LUG, 5/16, CRIMP,; TERMINAL, COMPRESSION LUG, 5/16, CRIMP, 4AWG; Connector Type:Lug, Compression; Series:Color-Keyed; Insulator Color:Uninsulated; Termination Method:Crimp; Stud/Tab Size:5/16"; Wire Size (AWG):4; Contact Material:Copper
Thomas & Betts 54139 Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 54139. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 4 AWG Conductor, Die Code: 29, 35 kV, 5/16 in Stud, Straight Tongue, 0.66 in L x 0.61 in W x 0.07 in THK Tongue, 1.42 in Overall Length, Standard Barrel, 0.37 in Dia Barrel, Specifications: Tin Plated, 0.344 in Mounting Hole, Copper, Gray. Additional Description: TB -54139 No4 CU STD BRL. 1 HOLE 5/16 IN BOLT BOLT BOLT. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size #4 AWG, 5/16 Inch Bolt Size, Tin Plated, Die Code 29, Die Color Code Gray..