TE Connectivity 52043-1

Ring Tongue Terminal, M6, 1/4", 4Awg; |Te Connectivity Amp 52043-1.
$ 1.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52043-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-67.26%

CAD Models

Download TE Connectivity 52043-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-05-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity52043-2
Terminal, Ring Tongue, #10, Crimp Yellow; |Te Connectivity Amp 52043-2
TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity33468
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M5bolt, Maximum wire gauge21mm²
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton
Ring Tongue Terminal 4AWG Copper Yellow 46.88mm Electro Tin InsulKrimp™ Bag
Ring Tongue Terminal, 4AWG, Copper, Yellow, 46.7mm, Tin Plated, InsulKrimp™, Bag

Descriptions

Descriptions of TE Connectivity 52043-1 provided by its distributors.

Ring Tongue Terminal, M6, 1/4", 4Awg; |Te Connectivity Amp 52043-1.
Ring Tongue Terminal, 4AWG, Copper, Yellow, 49.48mm, Tin, Loose
TERMINAL, RING TONGUE, INSULATED TIN PLATED, 4 AWG, YELLOW
Insulated ring cable lug, 21.2 mm², AWG 4, 6.73 mm, M6, yellow
Solistrand Uninsulated Terminals PLASTIGRIP RING 4
Ring and Spade Tongue Terminals
CONN RING CIRC 4AWG #1/4 CRIMP
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Connector Type:Ring Tongue; Series:Plasti-Grip; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):4; Contact Material:Copper; Contact Plating:Tin
TERMINAL R PG 4 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 21.2 mm² Wire Size: 33100 – 52600 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 4 AWG 21.2 mm² 33100 – 52600 CMA | Ring Terminal | Part Number: 52043-1 | Internal Number: 52043-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52043-1.