Descriptions of ABB Control 54131 provided by its distributors.
One-Hole Compression Lug, 8 AWG Max, 5/16 in Stud, Standard Barrel, Copper, Red
COPPER ONE-HOLE LUG 8 AWG 5/16"BOLT SIZE DIE CODE 21 DIE CODE RED, SERIES
Lug Terminal 8AWG Copper 33.78mm Electro Tin
TERMINAL, COMPRESSION LUG, 5/16, CRIMP,
Thomas & Betts Ck 54131 No8 Std Brl 1 Hole 5/16I
#8 STD. BRL. 1 HOLE 5/16" BOLT ;ROHS COMPLIANT: YES
TERMINAL, COMPRESSION LUG, 5/16, CRIMP,; TERMINAL, COMPRESSION LUG, 5/16, CRIMP, 8AWG; Connector Type:Lug, Compression; Series:Color-Keyed; Insulator Color:Uninsulated; Termination Method:Crimp; Stud/Tab Size:5/16"; Wire Size (AWG):8; Contact Material:Copper
Thomas & Betts 54131 Color-Keyed Compression Lug. Color-Keyed® Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 8 AWG Conductor, Die Code: 21, 35 kV, 5/16 in Stud, Straight Tongue, 0.64 in L x 0.56 in W x 0.05 in THK Tongue, 1.33 in Overall Length, Standard Barrel, 1/4 in Dia Barrel, Specifications: Tin Plated, 0.344 in Mounting Hole, Copper, Red. Additional Description: TB -54131 No8 STD. BRL. 1 HOLE 5/16INCH BOLT. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size #8 AWG, 5/16 Inch Bolt Size, Tin Plated, Die Code 21, Die Color Code Red.