Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52291-1

Terminal, Ring Tongue, 3/8", Red, 8Awg; |Te Connectivity Amp 52291-1
$ 1.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52291-1.

IHS

Datasheet5 pages5 years ago
Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+78.46%

CAD Models

Download TE Connectivity 52291-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity52041-1
Ring Tongue Terminal, M6, 1/4", 8Awg; |Te Connectivity Amp 52041-1.
TE Connectivity52041-3
Ring Tongue Terminal 8AWG 40.64mm 12.14mm Tin Loose Piece
TE Connectivity55621-1
Ring Terminal, 1/4 in Stud Size, 8 AWG, 600 V, PVC Insulated, Red
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton
Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8" (M9), Carton

Descriptions

Descriptions of TE Connectivity 52291-1 provided by its distributors.

Terminal, Ring Tongue, 3/8", Red, 8Awg; |Te Connectivity Amp 52291-1
TE Connectivity Red round terminal Insulated terminal, PLASTI-GRIPseries, M10 (3/8)bolt, 9.91mmInner ring diameter, Maximum wire gauge10.5mm²
TERMINAL, RING TONGUE, 3/8", 8AWG, RED; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10.54mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Red 66H7103
TERMINAL R PG 8 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 8 AWG 8 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 52291-1 | Internal Number: 52291-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52291-1.