ABB Control 54109

One-Hole Compression Lug, 1/0 AWG Max, 3/8 in Stud, Standard Barrel, Copper, Pink
$ 9.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54109.

IHS

Datasheet3 pages4 years ago
Datasheet1 page8 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+370%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity321868
TERMINAL, RING TOUNGE, SOLISTRAND, 3/8, 1-1/0 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity36917
Ring Tongue Terminal (1/0)AWG 49.68mm 22.23mm Tin Loose Piece
TE Connectivity321867
TERMINAL, RING TOUNGE, SOLISTRAND, 1/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321867
TE Connectivity321871
Ring Tongue Terminal (2/0)AWG 49.02mm 23.52mm Tin Loose Piece
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8" (M9), Plated
TE Connectivity36923
TERMINAL RING TONGUE, 2/0AWG, STUD SIZE 3/8, CLOSED BARREL, SOLISTRAND SERIES

Descriptions

Descriptions of ABB Control 54109 provided by its distributors.

One-Hole Compression Lug, 1/0 AWG Max, 3/8 in Stud, Standard Barrel, Copper, Pink
TERMINAL, COMPRESSION LUG, 3/8IN, CRIMP; Product Range: Color Keyed Series; Termination: Crimp; Wire Size AWG Max: 0AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M10; Stud 81F1864
TERMINAL, COMPRESSION LUG, 3/8IN, CRIMP;; TERMINAL, COMPRESSION LUG, 3/8IN, CRIMP; Connector Type:Lug, Compression; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):1/0; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated
Thomas & Betts 54109 Cable Or Wire Lug. Color-Keyed® Compression Lug 1-Hole Series: 54100 Copper Conductor 1/0 AWG Conductor Die Code: 42 35 kVAC 3/8 in Stud Straight Tongue 0.93 in L x 0.75 in W x 0.13 in THK Tongue 1.88 in Overall Length Standard Barrel 0.52 in Dia Barrel 0.406 in Mounting Hole Copper Pink. Additional Description: TB -54109 1/0 CU STD BRL. 1 HOLE 3/8 IN BOLT BOLT. Catalog Description: Copper One-Hole Lug Standard Barrel Max 35kV Wire Size 1/0 AWG 3/8 Inch Bolt Size Tin Plated Die Code 42 Die Color Code Pink.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG