TE Connectivity 36923

Terminal Ring Tongue, 2/0AWG, Stud Size 3/8, Closed Barrel, Solistrand Series
$ 3.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36923.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+23.92%

CAD Models

Download TE Connectivity 36923 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.509
$ 6.59
Stock
71,434
268
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
0 AWG
-
Mount
Stud
Free Hanging
Termination
Circular
Circular
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Blue
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321868
TERMINAL, RING TOUNGE, SOLISTRAND, 3/8, 1-1/0 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity36917
Ring Tongue Terminal, M10, 3/8", 0Awg; |Te Connectivity Amp 36917.
TE Connectivity36919
TERMINAL, RING TOUNGE, SOLISTRAND, 1/2, 1-1/0 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece
Cable Accessories Splice Terminal (1/0)AWG Copper 20.1mm Electro Tin
Terminals Aluminum Mechanical Lug, 1 Hole, 1 Barrel, #14 - 2/0 AWG, 1/4 (6.4mm) Stud

Descriptions

Descriptions of TE Connectivity 36923 provided by its distributors.

TERMINAL RING TONGUE, 2/0AWG, STUD SIZE 3/8, CLOSED BARREL, SOLISTRAND SERIES
Ring Tongue Terminal, M10, 3/8", 00Awg; |Te Connectivity Amp 36923.
Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece
Ring Terminal, 3/8 in Stud Size, 2/0 AWG, Bare Insulated
Terminal Ring; Non-Insulated; 3/8 in.; 36557 to 2/0 AWG
Solistrand Uninsulated Terminals RING TONGUE
Ring and Spade Tongue Terminals
CONN RING CIRC 2/0AWG #3/8 CRIMP
TERMINAL,SOLIS R 2/0 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2/0 AWG Wire Size: 67 – 70 mm² Wire Size: 119500 – 150500 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 2/0 AWG 67 – 70 mm² 119500 – 150500 CMA | Ring Terminal | Part Number: 36923 | Internal Number: 36923 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36923.