TE Connectivity 321867

Terminal, Ring Tounge, Solistrand, 1/0 AWG, 5/16, Closed Barrel | Te Connectivity 321867
$ 4.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321867.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page21 years ago

Sager Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-25.70%

CAD Models

Download TE Connectivity 321867 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity321868
TERMINAL, RING TOUNGE, SOLISTRAND, 3/8, 1-1/0 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity36917
Ring Tongue Terminal, M10, 3/8", 0Awg; |Te Connectivity Amp 36917.
TE Connectivity321871
Copper Crimp Terminal, 0AWG, 3/8" Stud, Non-Insulated, Tin Plated
Cable Accessories Splice Terminal (1/0)AWG Copper 20.1mm Electro Tin
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece
Aluminum Mechanical Lug, 1 Hole, 1 Barrel, no.14 to 1/0 AWG, 1/4 (6.4mm) Stud

Descriptions

Descriptions of TE Connectivity 321867 provided by its distributors.

TERMINAL, RING TOUNGE, SOLISTRAND, 1/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321867
Terminal, Ring Tongue, 5/16", 0Awg; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:0Awg; Conductor Area Csa:60.6Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321867.
TERMINAL SOLIS RING 1/0 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 0 AWG Wire Size: 42.4 – 60.6 mm² Wire Size: 83700 – 118500 CMA Stud Size: 5/16 M8 Ring Tongue 0 AWG 42.4 – 60.6 mm² 83700 – 118500 CMA | Ring Terminals & Spade Terminal | Part Number: 321867 | Internal Number: 321867 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321867.