ABB Control 54108

One-Hole Compression Lug, 1 AWG Max, 1/4 in Stud, Standard Barrel, Copper, Green
$ 9.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54108.

IHS

Datasheet3 pages4 years ago
Datasheet1 page13 years ago

Newark

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+749%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Tin Plated
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4" (M6), Plated
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8" (M9), Un-Plated
TE Connectivity325301
Solistrand Uninsulated Terminals TERMINAL AMPOWER 1/0 1/4

Descriptions

Descriptions of ABB Control 54108 provided by its distributors.

One-Hole Compression Lug, 1 AWG Max, 1/4 in Stud, Standard Barrel, Copper, Green
COPPER ONE-HOLE LUG 1AWG 1/4" BOLT SIZE DIE CODE 37 DIE CODE GREEN, SERIES
Lug Terminal 1AWG 38.1mm 17.27mm Electro-Tin
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP
Thomas & Betts Ck 54108 No1 Cu Std Brl 1 Hole25
NO1 CU STD BRL. 1 HOLE.25 INCH BOLT
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP;; TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP; Connector Type:Lug, Compression; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):1; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Color Code:Green
Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 1 AWG Conductor, Die Code: 37, 35 kV, 1/4 in Stud, Straight Tongue, 0.65 in L x 0.68 in W x 0.11 in THK Tongue, 1-1/2 in Overall Length, Standard Barrel, 0.47 in Dia Barrel, Specifications: Tin Plated, 0.281 in Mounting Hole, Copper, Green

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG