Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19221-0422

Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4" (M6), Plated, Carton

$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0422.

IHS

Datasheet1 page6 years ago

HQonline

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+14.19%

CAD Models

Download Molex 19221-0422 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8" (M9), Unplated, Carton
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton
VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 7/16" (M11), Carton
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Unplated, Carton
NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton
NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8" (M9), Carton

Descriptions

Descriptions of Molex 19221-0422 provided by its distributors.

Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
Lug Terminal, Tin, M6, 1/0 AWG, 19221 Series, Compression Style, Ring Tongue
BATTERY CABLE LUG PLTD; BCL-1014-PL SPM; 19221 | Molex Woodhead/Brad 19221-0422
Lug Terminal (1/0)AWG Copper 46.84mm Tin Bag
Krimptite Non-Insulated Terminals BCL 1/0 AWG 1/04 STUD
TERMINAL, COMPRESSION LUG, M6, 0AWG;
RING TONGUE TERMINAL, 1/OAWG, #1/4"
Cross Referenced to MOLEX - Part MOL19221-0422
1/0 GA Tinned Eyelet 1/4" Stud
CONN RING FLAT 1/0AWG #1/4 CRIMP
Stud Size = 1/4 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section AWG Min. AWG = 1 / Cross-Section AWG Max. AWG = 0 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 7.06 / Cable Lug Thickness mm = 2.8 / Cable Lug Width mm = 18.49 / Cable Lug Length mm = 46.84

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210422
  • 19221-0422.
  • 192210422
  • BCL-1014-PL
  • BCL1014PL