ABB Control 54104

One-Hole Compression Lug, 8 AWG Max, #10 Stud, Standard Barrel, Copper, Red
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54104.

IHS

Datasheet3 pages4 years ago
Datasheet1 page10 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1465%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity35247
Ring Tongue Terminal 8AWG 29.8mm 15.1mm Tin Automotive Loose
TE Connectivity52041-3
Ring Tongue Terminal 8AWG 40.64mm 12.14mm Tin Loose Piece
TE Connectivity52041-1
Ring Terminal, 1/4 in Stud Size, 8 AWG, 600 V, Vinyl Insulated, Red
TE Connectivity52291-1
Ring Tongue Terminal 8 AWG 43.08mm 14.91mm Tin Loose Piece
TE Connectivity55621-1
Ring Terminal, 1/4 in Stud Size, 8 AWG, 600 V, PVC Insulated, Red
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated,

Descriptions

Descriptions of ABB Control 54104 provided by its distributors.

One-Hole Compression Lug, 8 AWG Max, #10 Stud, Standard Barrel, Copper, Red
TERMINAL, COMPRESSION LUG, #10, CRIMP; Product Range: Color Keyed Series; Termination: Crimp; Wire Size AWG Max: 8AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M5; Stud Siz 81F1859
TERMINAL, COMPRESSION LUG, #10, CRIMP; C; TERMINAL, COMPRESSION LUG, #10, CRIMP; Connector Type:Lug, Compression; Series:54100; Insulator Color:Uninsulated; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size AWG Max:8AWG; Contact Material:Copper; Contact Plating:Tin
Thomas & Betts 54104 Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 54104. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 8 AWG Conductor, Die Code: 21, 35 kV, #10 Stud, Straight Tongue, 0.5 in L x 0.39 in W x 0.08 in THK Tongue, 1.16 in Overall Length, Standard Barrel, 1/4 in Dia Barrel, Specifications: Tin Plated, 0.204 in Mounting Hole, Copper, Red. Additional Description: TB -54104 No8 CU STD BRL. 1 HOLE No10 STUD. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size #8 AWG Wire, #10 Bolt Size, Tin Plated, Die Code 21, Die Color Code Red..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG