ABB Control 2RA18X

Butt Splice Wire Connector, 18 AWG Max, Red, Vinyl Insulation, 600 V, 100 PK
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2RA18X.

IHS

Datasheet1 page25 years ago

JRH Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm
TE Connectivity1-320551-2
M7928/1-14, 1-320551-2, AMP Red Mil Spec Ring Terminal 22 awg M7928/1-14
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose

Descriptions

Descriptions of ABB Control 2RA18X provided by its distributors.

Butt Splice Wire Connector, 18 AWG Max, Red, Vinyl Insulation, 600 V, 100 PK
TERMINAL, BUTT SPLICE, CRIMP, RED; Conne; TERMINAL, BUTT SPLICE, CRIMP, RED; Connector Type:Butt Splice; Insulator Color:Red; Termination Method:Crimp; Wire Size (AWG):22-18; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Vinyl; Connector Type:Butt Splice
TERMINAL, BUTT SPLICE, CRIMP, RED; Insulator Colour: Red; Product Range: Sta-Kon RA Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Insulator Material: Vinyl; Connector Ty 46F3631
Sta-Kon Butt Splice Connector, Vinyl Insulated, Series: RA Series, 22 to 18 AWG Conductor, 1.13 in Length, 600 V AC, Specifications: 0.17 in Dia Maximum Insulation, 0.03 in Stock, 105 deg C, Copper, Red, Electro-TiN Plated, 1/4 in OD Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG