ABB Control 18RA-4

Vinyl-insulated, Ring Terminal, Bolt Hole #4, Length .97", Width .31", 16-22 AWG
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 18RA-4.

IHS

Datasheet2 pages9 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+66.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
TE CONNECTIVITY 34148 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
TE Connectivity34149
Terminal Ring; Insulated; 600V; 3/8 in.; 22 to 16 AWG
Quick Disconnect Terminal, Perma-Seal 19164, Female Quick Disconnect, 6.35mm x 0.81mm
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm
Snap Spade Tongue Terminal 14-16AWG Copper Blue 20.6mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of ABB Control 18RA-4 provided by its distributors.

VINYL-INSULATED, RING TERMINAL, BOLT HOLE #4, LENGTH .97", WIDTH .31", 16-22 AWG
Ring Tongue Terminal 16-22AWG Electrolytic Copper Red 24.63mm Electro Tin
TERMINAL, RING TONGUE, #4, CRIMP, RED; Stud Size - Metric: M2.5; Stud Size - Imperial: #4; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Product Range: Sta-Kon RA Series; Insulator Colour: Red; Insulator 65F701
TERMINAL, RING TONGUE, #4, CRIMP, RED; C; TERMINAL, RING TONGUE, #4, CRIMP, RED; Connector Type:Ring Tongue; Series:RA; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#4; Wire Size (AWG):22AWG to 16AWG; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18RA4