ABB Control 14RB-251T

Quick Disconnect Terminal 14-16AWG Brass Blue M 28.7mm Tin
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 14RB-251T.

IHS

Datasheet1 page0 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+179%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag
Spade Tongue Terminal 14-16AWG 20.4mm 7.7mm Tin Avikrimp™ Loose Piece
Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle
PanduitPV14-P47-C
Pan-Term PV14-P47-C Pin Terminal 16 - 14 AWG 1C Blue Copper/Tin-Plated Vinyl 100 Pack
Snap Plug Terminal 14-16AWG Copper Blue M 22.89mm Tin Avikrimp™ Bag
Conn.;Crimp Terminal.;Male Tab;16-14AWG;Nylon Fully Insulated;Highland

Descriptions

Descriptions of ABB Control 14RB-251T provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue M 28.7mm Tin
TERMINAL, MALE DISCONNECT, 0.25IN, BLUE; Product Range: Sta-Kon RB 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG 33F1324
TERMINAL, MALE DISCONNECT, 0.25IN, BLUE;; TERMINAL, MALE DISCONNECT, 0.25IN, BLUE; Connector Type:Male Disconnect; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size (AWG):16-14; Contact Material:Brass; Contact Plating:Tin
Sta-Kon Male Tab, Insulated, Series: 250, 16 to 14 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 300 V AC, 0.03 in THK Stock, 0.2 in Dia Maximum Nylon/Polyamide Insulation, 105 deg C, Brass/Copper, Blue, Tin Electro-Plated, 1.13 in L x 0.45 in W

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14RB251T