ABB Control 10RC-38

Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 32.76mm Electro Tin Sta-Kon®
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 10RC-38.

IHS

Datasheet2 pages9 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+349%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
AviKrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 8 (M4) 27.71mm
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
TE Connectivity / AMP8-35110-1
Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal
TE Connectivity8-35111-1
Ring Tongue Terminal 10-12AWG Copper Yellow 33.57mm Tin Box/Carton

Descriptions

Descriptions of ABB Control 10RC-38 provided by its distributors.

Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 32.76mm Electro Tin Sta-Kon®
RING TERMINAL, VINYL-INSULATED, 12-10 AWG, L 1.29 ", W .50", BOLT HOLE 3/8 INCH
Ring Terminal 12-10Awg Connector, 50PK
Thomas & Betts Sk 10Rc38 Ins Vin Ring Term 12-10 3
INS VINYL RING TERM, 12-10, 3/8, YE
TERMINAL, RING TONGUE 3/8IN CRIMP YELLOW; TERMINAL, RING TONGUE 3/8IN CRIMP YELLOW; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10RC38