ABB Control 10RC-250T

Quick Disconnect Terminal 10-12AWG Brass Yellow M 27.43mm Tin
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 10RC-250T.

IHS

Datasheet1 page0 years ago

Newark

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+137%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Molex 19212-0001 InsulKrimp Wire Pin Terminal for 12-10 AWG Wire
Avikrimp Wire Pin Terminal for 12-10 AWG Wire
Quick Disconnect Terminal 10-12AWG Brass Yellow M 28.4mm Zinc Chromate InsulKrimp™ T/R
TERMINAL 12 TO 10 AWG ETP COPPER MALE 0.250 IN. (MAX.) 0.15 IN.
Quick Disconnect Terminal 10-12AWG M 26.67mm 6.35mm Carton
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of ABB Control 10RC-250T provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass Yellow M 27.43mm Tin
TERMINAL, MALE DISCONNECT, 0.25IN YELLOW; Product Range: Sta-Kon RC 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG M
TERMINAL, MALE DISCONNECT, 0.25IN YELLOW; TERMINAL, MALE DISCONNECT, 0.25IN YELLOW; Connector Type:Male Disconnect; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size (AWG):12-10; Contact Material:Brass; Contact Plating:Tin
Sta-Kon Male Tab, Insulated, Series: 250, 12 to 10 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 V AC, 0.04 in THK Stock, 1/4 in Dia Maximum Vinyl Insulation, 105 deg C, Brass/Copper, Yellow, Tin Electro-Plated, 1.08 in L

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10RC250T