Molex 19213-0007

Avikrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19213-0007.

Molex

Technical Drawing1 page16 years ago
Technical Drawing0 pages0 years ago

HQonline

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+42.83%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

InsulKrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
Quick Disconnect Terminal 10-12AWG Brass Yellow M 28.4mm Zinc Chromate InsulKrimp™ T/R
Quick Disconnect Terminal, Nylon (Polyamide), Zinc Chromate, 12 to 10 AWG, Brass, Yellow
PanduitPV14-P47-M
Pin Terminal, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only, 1000 PK
Pin Terminal, 18-22AWG, Copper, Red, 24.6mm, Tin Plated, Box

Descriptions

Descriptions of Molex 19213-0007 provided by its distributors.

Avikrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
Avikrimp Nylon Insulated Terminals WIRE PIN, YELLOW 10-12 AWG
WIRE PIN AVIKRIMP (WP-8210) | Molex Woodhead/Brad 19213-0007
TERMINAL, PIN, CRIMP, YELLOW; CONNECTOR
TERMINAL, PIN, 28.7MM, 12-10AWG, CRIMP;
Wire Pin 10-12AWG Copper Yellow M 28.7mm Tin Bag
Cross Referenced to MOLEX - Part: MOL19213-0007
Terminals PIN -DSC 12-10 NYL YEL
TERMINAL, PIN, 28.7MM, 12-10AWG, CRIMP; Product Range:Avikrimp 19213 Series; Termination:Crimp; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Pin Diameter:2.72mm; Insulator Colour:Yellow; Insula

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192130007
  • 19213-0007-
  • 19213-0007.
  • 192130007
  • WP-8210
  • WP8210