ABB Control 10RC-14

Ring Terminal, 1/4 in Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, Crimp Termination Only
$ 1.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 10RC-14.

IHS

Datasheet3 pages4 years ago
Datasheet10 pages12 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+99.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
TE Connectivity / AMP8-35110-1
Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm
TE Connectivity8-35111-1
Ring Tongue Terminal 10-12AWG Copper Yellow 33.57mm Tin Box/Carton
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4" (M6), Length 34.59mm

Descriptions

Descriptions of ABB Control 10RC-14 provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, Crimp Termination Only
Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 29.46mm Electro Tin
Terminal Ring; Insulated Extra length; 600V; 12 to 10 AWG; 1/4 in.
RING TERMINAL BOLT HOLE 1/4" 12-10 AWG YELLOW COPPER TIN PLATED, 10RC SERIES
Sta-Kon Ring Terminal, Insulated, Series: RC Series, 12 to 10 AWG Conductor, 1/4 in Stud, 1.16 in Length, Brazed Seam Barrel, Ring Tongue, 0.5 in W x 0.04 in THK Tongue, 600 V AC, 0.21 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Yellow
Ring terminal, 12-10 AWG, 1/4 in. stud s; Area, wire size max: 6.64mm²; Area, wire size min: 2.63mm²; Colour: Yellow; Diameter, cable max: 5.33mm; Material, insulator: Nylon; Stud size: 5.60mm; Voltage rating, AC: 600V; Wire size, AWG max: 12AWG; Wire size, AWG min: 10AWG; BA Equivalent: 0; Product description: Ring Insulated Crimp Terminal; Wire size, SWG max: 11; Wire size, SWG min: 6

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-RC-14
  • 10RC-14.
  • 10RC14