ABB Control 10RC-10

Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 26.92mm Electro Tin
$ 1.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 10RC-10.

IHS

Datasheet2 pages9 years ago

Newark

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.73%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
TE Connectivity / AMP8-35110-1
Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4" (M6), Length 34.59mm
TE Connectivity / AMP8-35112-1
Ring Tongue Terminal 10-12AWG Copper Yellow 35.91mm Tin Loose

Descriptions

Descriptions of ABB Control 10RC-10 provided by its distributors.

Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 26.92mm Electro Tin
RING TERMINAL BOLT HOLE #10 12-10 AWG YELLOW COPPER TIN PLATED, 10RC SERIES
Ring Terminal, #10 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, Crimp Termination Only, 50 PK
Thomas & Betts Sk 10Rc10 Ins Vinyl Ring Term 12-10
INS VINYL RING TERM, 12-10, #10, YE
Sta-Kon Ring Terminal, Insulated, Series: RC Series, 12 to 10 AWG Conductor, #10 Stud, 1.06 in Length, Brazed Seam Barrel, Ring Tongue, 0.31 in W x 0.04 in THK Tongue, 600 V AC, 0.21 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Yellow
CRIMP TERMINAL, RING, 2BA, YELLOW; Connector Type:Ring Tongue; Series:STAKON; Insulator Colour:Yellow; Termination Method:Crimp; Stud/Tab Size:4.4mm; Wire Size (AWG):12 to 10 AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:PVC; SVHC:No SVHC (20-Jun-2011); BA Equivalent:2; Cable Diameter Max:5.33mm; Colour:Yellow; Connector Type:Ring; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon; Jacket Colour:Yellow; Jacket Material:Nylon; Stud Size:4.4mm; Termination Type:Crimp; Voltage Rating VAC:600V; Wire Area Size Max:6.64mm²; Wire Area Size Min:2.63mm²; Wire Size:10AWG; Wire Size AWG Max:12AWG; Wire Size AWG Min:10AWG; Wire Size Range (AWG):10 AWG; Wire Size SWG Max:11; Wire Size SWG Min:6

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10RC-10.
  • 10RC10