Texas Instruments XTR105U

4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR105U.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet10 pages29 years ago

element14 APAC

Mouser

HQonline

Newark

CAD Models

Download Texas Instruments XTR105U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR105U.

Related Parts

Texas InstrumentsXTR105UA
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85
Texas InstrumentsXTR106UA
Sensors, Sensor Conditioning, 4-20mA Transmitters 4-20mA Crnt Trnsmtr w/Bridger Exc & Lin
Texas InstrumentsXTR112UA
TEXAS INSTRUMENTS XTR112UA Signal Conditioner, 7.5 V, 36 V, SOIC, 14 Pins, -55 C
Analog DevicesAD745JRZ-16
ROHS3Compliant EAR99 AD745 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.0006muA 15V 20000kHz
Analog DevicesAD745JRZ-16-REEL7
ROHS3Compliant EAR99 AD745 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA 15V 20000kHz
Analog DevicesAD743JRZ-16-REEL7
ROHS3Compliant EAR99 AD743 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA 15V 4500kHz

Descriptions

Descriptions of Texas Instruments XTR105U provided by its distributors.

4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, PDSO14
Sensor and Detector Interface 36V 2-Wire Interface 14-Pin SOIC Tube
CURRENT LOOP TRANSMITTER, SOIC14; Bande passante: -; Tension, alimentation min.: 7.5V; Tension, alimentation max..: 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 14Broche(s); Température d'utilisation min: -25
The XTR105 is a monolithic 4-20mA, 2-wire current transmitter with two precision current sources. It provides complete current excitation for platinum RTD temperature sensors and bridges, instrumentation amplifiers, and current output circuitry on a single integrated circuit. Versatile linearization circuitry provides a 2nd-order correction to the RTD, typically achieving a 40:1 improvement in linearity. Instrumentation amplifier gain can be configured for a wide range of temperature or pressure measurements. Total unadjusted error of the complete current transmitter is low enough to permit use without adjustment in many applications. This includes zero output current drift, span drift, and nonlinearity. The XTR105 operates on loop power-supply voltages down to 7.5V. The XTR105 is available in DIP-14 and SO-14 surface mount packages and is specified for the -40oC to +85 oC industrial temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR 105 U
  • XTR-105-U
  • XTR105U .
  • XTR105U.