Texas Instruments XADS8166IRHBR

8-channel 16-bit 250kSPS SAR ADC with direct sensor interface 32-VQFN -40 to 125

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsXADS8166IRHBR20,0367
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XADS8166IRHBR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 9.636
$ 9.636
Stock
20,036
338,943
338,943
Authorized Distributors
0
1
1
Case/Package
-
VQFN
VQFN
Number of Pins
32
32
32
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XADS8166IRHBR.

Descriptions

Descriptions of Texas Instruments XADS8166IRHBR provided by its distributors.

8-channel 16-bit 250kSPS SAR ADC with direct sensor interface 32-VQFN -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.