Texas Instruments ADS8166IRHBR

16-bit, 250-kSPS, 8-ch SAR ADC with VREF, VREF buffer and direct sensor interface 32-VQFN -40 to 125
$ 9.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8166IRHBR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.43%

CAD Models

Download Texas Instruments ADS8166IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.636
$ 14.87
Stock
338,943
188,467
Authorized Distributors
0
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8166IRHBR.

Descriptions

Descriptions of Texas Instruments ADS8166IRHBR provided by its distributors.

16-bit, 250-kSPS, 8-ch SAR ADC with VREF, VREF buffer and direct sensor interface 32-VQFN -40 to 125
8-Channel 16-Bit 1MSPS SAR ADC with Easy-to-Drive Analog Inputs 32-Pin VQFN T/R
16-Bit 4.5V~5.5V 250kHz SPI VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
3V~5.5V 93.6dB 250Ksps 16bit 8 16 SPI Pseudo-Differential,Single-Ended 1.65V~5.5V SAR VQFN , 1mm
32-VFQFN Exposed Pad ADS8166 Internal Oscillator Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 5mm 0.25MHz 2.5mus 5.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.