Texas Instruments WL1807MODGIMOCT

WLAN+BT Module 2412MHz to 2484MHz/4910MHz to 5825MHz 100-Pin SMD Module T/R
$ 23.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments WL1807MODGIMOCT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Datasheet47 pages11 years ago
Datasheet48 pages11 years ago
Datasheet43 pages11 years ago
Datasheet43 pages11 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments WL1807MODGIMOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.97
$ 20.002
Stock
129,226
214,827
Authorized Distributors
2
1
Frequency
5 GHz
5 GHz
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SMD/SMT
SMD/SMT
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsWL1837MODGIMOCR
WiLink™ 8 industrial dual band, 2x2 MIMO Wi-Fi®, Bluetooth® Dual Mode module 100-QFM -40 to 85
Texas InstrumentsWL1831MODGBMOCR
WiLink™ 8 industrial Wi-Fi, Bluetooth® Dual Mode module 100-QFM -20 to 70
Texas InstrumentsWL1805MODGBMOCR
WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin QFM
Texas InstrumentsWL1801MODGBMOCR
WLAN+BTCombo Module Chip IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin LGA Module

Descriptions

Descriptions of Texas Instruments WL1807MODGIMOCT provided by its distributors.

WLAN+BT Module 2412MHz to 2484MHz/4910MHz to 5825MHz 100-Pin SMD Module T/R
WiFi Modules - 802.11 WL18xxMOD Dual-Band Ind Mod
Telecom Circuit, 1-Func, PBGA100
Bluetooth Module 100-Pin MOC T/R
WL1807MOD WILINK 8 INDUSTRIAL DU
IC REG LINEAR POS ADJ 450MA 8SON
RF TXRX MOD WIFI SURFACE MOUNT
18dBm 510mA Bluetooth,WiFi 49mA~85mA 802.11a/b/g/n, V5.1 CCK,DSSS,GFSK,OFDM 2.402GHz 4.8V 2.48GHz 54Mbps SDIO,UART 420mA 95dBm 2.9V QFM-100 2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.