Texas Instruments WL1801MODGBMOCR

WLAN+BTCombo Module Chip IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin LGA Module
$ 7.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments WL1801MODGBMOCR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet40 pages11 years ago
Datasheet39 pages12 years ago
Datasheet40 pages12 years ago

Inventory History

3 month trend:
+110%

CAD Models

Download Texas Instruments WL1801MODGBMOCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.578
$ 11.47
Stock
251,117
97,731
Authorized Distributors
1
2
Bandwidth
-
-
Data Rate
54 Mbps
54 Mbps
Interface
UART
SDIO, UART
Max Frequency
-
-
Sensitivity (dBm)
-96.3 dBm
-96.3 dBm
Current - Receiving
85 mA
85 mA
Current - Transmitting
420 mA
420 mA
Case/Package
SMD/SMT
Module
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
-20 °C
-20 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsWL1805MODGBMOCR
WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin QFM
Texas InstrumentsWL1831MODGBMOCR
WiLink™ 8 industrial Wi-Fi, Bluetooth® Dual Mode module 100-QFM -20 to 70
Texas InstrumentsWL1807MODGIMOCT
WLAN+BT Module 2412MHz to 2484MHz/4910MHz to 5825MHz 100-Pin SMD Module T/R
Texas InstrumentsWL1807MODGIMOCR
18.5dBm 510mA Bluetooth,WiFi 85mA 2.402GHz 4.8V 2.48GHz 54Mbps UART 95dBm 2.9V QFM-100 2mm

Descriptions

Descriptions of Texas Instruments WL1801MODGBMOCR provided by its distributors.

WLAN+BTCombo Module Chip IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin LGA Module
Single-Band Combo Module 130-Pin LGA T/R
WiFi Modules - 802.11 TI WiLink8 SGL-Band Combo Mod
Telecom Circuit, 1-Func, PBGA100
IC XPND 400KHZ I2C SMBUS 16HVQFN
IC SUPPLY VOLT SUPERVISOR 8-SOIC
Wilink Wi-Fi 2.4Ghz Siso Rev. B
RF TXRX MOD BLUETOOTH/WIFI CHIP
17.3dBm 238mA~420mA Bluetooth,WiFi 49mA~85mA 802.11b/g/n, 4.2 CCK,DSSS,GFSK,OFDM 2.402GHz 4.8V 2.48GHz 54Mbps SDIO,UART 96.3dBm 2.9V LGA 13.4mm*13.3mm*2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.