Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments VSP1021PFBG4

10-bit, 25 MSPS 1-Channel AFE for CCD Sensors 48-TQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP1021PFBG4.

Texas Instruments

Datasheet6 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

iiiC

CAD Models

Download Texas Instruments VSP1021PFBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.236
Stock
87,077
328,241
Authorized Distributors
0
3
Number of Bits
10
10
Number of Channels
1
1
Max Power Dissipation
105 mW
105 mW
Power Dissipation
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of A/D Converters
1
1
Slew Rate
-
-

Related Parts

Texas InstrumentsVSP10T21PFB
10-bit, 21 MSPS 1-Channel AFE for CCD Sensors 48-TQFP
Texas InstrumentsTLV990-40PFB
TLV990 48-TQFP Serial CMOS analog front end ic 2.7V~3.3V 40Msps 75C 200mW
Texas InstrumentsTLV990-28PFB
IC,Data Acquisition Signal Conditioner,1-CHANNEL,10-BIT,CMOS,TQFP,48PIN,PLASTIC
ATMEL AT32UC3L016-AUT 32 Bit Microcontroller, AVR32, 50 MHz, 16 KB, 8 KB, 48 Pins, TQFP
Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
Analog DevicesADG731BSUZ
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer

Descriptions

Descriptions of Texas Instruments VSP1021PFBG4 provided by its distributors.

10-bit, 25 MSPS 1-Channel AFE for CCD Sensors 48-TQFP
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL EXTENDED; No. of Terminals: 48; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;
A/D Converter (A-D) IC; Power Dissipation, Pd:90mW; No. of Pins:48; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +75°C; Package/Case:48-TQFP; Peak Reflow Compatible (260 C):Yes; Resolution (Bits):10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.