Texas Instruments VSP1021PFB

10-bit, 25 MSPS 1-Channel AFE for CCD Sensors 48-TQFP -20 to 75
$ 9.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP1021PFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages22 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages27 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments VSP1021PFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsVSP10T21PFB
10-bit, 21 MSPS 1-Channel AFE for CCD Sensors 48-TQFP
Texas InstrumentsTLV990-21PFB
TLV990 48-TQFP Serial CMOS analog front end circuit 2.7V~3.3V 21Msps 75C 150mW
MCU 32-Bit AT32 AVR RISC 16KB Flash 1.8V/3.3V 48-Pin TQFP Tray
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
Texas InstrumentsTLV990-40PFB
ADC, 2.7V~3.3V, 40Msps, 10bit, 150mW, 1-Ch, 10-Pin, QFP, SMD, 7mm × 7mm × 1mm
Analog DevicesADG731BSUZ
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer

Descriptions

Descriptions of Texas Instruments VSP1021PFB provided by its distributors.

10-bit, 25 MSPS 1-Channel AFE for CCD Sensors 48-TQFP -20 to 75
2.7V~3.3V 28MS/s 10bit 95mW 1 10 2.7V~3.3V TQFP-48 SMD mount 7mm*7mm*1mm
AFE Video 1ADC 10-Bit 2.5V/3V/3.3V 48-Pin TQFP Tray
CCD Imaging Analog Front Ends 3V, 10-Bit, 25 MSPS, Area CCD
IC SGNL PROC/DIGITIZER LP 48TQFP
ANALOG CIRCUIT, 1 FUNC, CMOS, PQ
A/D Converter (A-D) IC; Power Dissipation, Pd:90mW; No. of Pins:48; Operating Temperature Range:-20°C to +75°C; Package/Case:48-TQFP; Peak Reflow Compatible (260 C):No; Resolution (Bits):10; Sample Rate:25MSPS; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.