Texas Instruments TLV990-40PFB

ADC, 2.7V~3.3V, 40Msps, 10bit, 150mW, 1-Ch, 10-Pin, QFP, SMD, 7mm × 7mm × 1mm
$ 15.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV990-40PFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages22 years ago
Datasheet6 pages12 years ago
Datasheet6 pages11 years ago
Technical Drawing2 pages27 years ago

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV990-40PFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV990-28PFB
IC,Data Acquisition Signal Conditioner,1-CHANNEL,10-BIT,CMOS,TQFP,48PIN,PLASTIC
Texas InstrumentsTLV990-13PFB
TLV990 48-TQFP Serial CMOS analog front end ic 2.7V~3.3V 13Msps 75C 150mW
Texas InstrumentsTLV990-21PFB
TLV990 48-TQFP Serial CMOS analog front end circuit 2.7V~3.3V 21Msps 75C 150mW
Analog DevicesADG731BSUZ
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG725BSUZ
Differential 16-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
MCU 32-Bit AT32 AVR RISC 16KB Flash 1.8V/3.3V 48-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments TLV990-40PFB provided by its distributors.

ADC, 2.7V~3.3V, 40Msps, 10bit, 150mW, 1-Ch, 10-Pin, QFP, SMD, 7mm × 7mm × 1mm
TLV990 48-TQFP Serial CMOS analog front end ic 2.7V~3.3V 40Msps 75C 200mW
AFE Video 1ADC 10-Bit 2.5V/3V/3.3V 48-Pin TQFP Tray
2.7V~3.3V TQFP-48 Analog Front End (AFEs) ROHS
CCD Imaging Analog Front Ends 3-V, 10-Bit, 40 MSPS Area CCD
IC 3V 10-BIT FRONT END 48-TQFP
3V,10 BIT, 40 MSPS VIDEO SIGNAL PROC.<AZ
Video IC; Resolution (Bits):10; Sample Rate:40MSPS; Supply Current:56mA; Power Dissipation, Pd:200mW; Interface:SPI; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:TQFP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV990-40-PFB