Texas Instruments TLV990-28PFB

IC, Data Acquisition Signal Conditioner, 1-CHANNEL, 10-BIT, CMOS, TQFP, 48PIN, PLASTIC
$ 14.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV990-28PFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages22 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

LCSC

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV990-28PFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV990-13PFB
TLV990 48-TQFP Serial CMOS analog front end ic 2.7V~3.3V 13Msps 75C 150mW
Texas InstrumentsTLV990-21PFB
TLV990 48-TQFP Serial CMOS analog front end circuit 2.7V~3.3V 21Msps 75C 150mW
Texas InstrumentsTLV990-13PFBG4
10-bit, 13 MSPS 1-Channel AFE for CCD Sensors 48-TQFP -20 to 75
Analog DevicesADG731BSUZ
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG725BSUZ
Differential 16-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
MCU 32-Bit AT32 AVR RISC 16KB Flash 1.8V/3.3V 48-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments TLV990-28PFB provided by its distributors.

IC,Data Acquisition Signal Conditioner,1-CHANNEL,10-BIT,CMOS,TQFP,48PIN,PLASTIC
TLV990 48-TQFP Serial CMOS analog front end circuit 2.7V~3.3V 28Msps 75C 150mW
The TLV990-28 is a complete CCD signal processor/digitizer designed for digital still camera and PC camera applications. The TLV990-28 performs all the analog-processing functions necessary to maximize the dynamic range, corrects various errors associated with the CCD sensor, and then digitizes the results with an on-chip high-speed analog-to-digital converter (ADC). The key components of the TLV990-28 include: an input clamp circuit for CCD signal, a correlated double sampler (CDS), a programmable-gain amplifier (PGA) with 0 to 36-dB gain range, two internal digital-to-analog converters (DAC) for automatic or programmable optical black level and offset calibration, a 10-bit, 28-MSPS pipeline ADC, a parallel data port for easy microprocessor interface, a serial port for configuring internal control registers, two additional DACs for external system control, and internal reference voltages. Designed in advanced CMOS process, the TLV990-28 operates from a single 3-V power supply with a normal power consumption of 150 mW at 28 MSPS and 2 mW in power-down mode. Its very high throughput rate, single 3-V operation, very low-power consumption, and fully-integrated analog-processing circuitry make the TLV990-28 an ideal CCD signal-processing solution for digital still cameras and electronic video camcorder applications. This device is available in a 48-pin TQFP package and is specified over a -20C to 75C operating-temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.