Microchip AT32UC3L016-AUT

MCU 32-Bit AT32 AVR RISC 16KB Flash 1.8V/3.3V 48-Pin TQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3L016-AUT.

Factory Futures

Datasheet113 pages14 years ago

Newark

element14 APAC

Components Direct

CAD Models

Download Microchip AT32UC3L016-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATUC64L4U-AUT
IC MCU 32BIT 64KB FLASH 48TQFP / MCU 32-bit AVR RISC 64KB Flash 1.8V 48-Pin TQFP Tray
IC MCU 32BIT 128KB FLASH 48TQFP / MCU 32-bit AVR RISC 128KB Flash 1.8V 48-Pin TQFP Tray
MicrochipATUC64L4U-AUR
MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 48-Pin TQFP T/R

Descriptions

Descriptions of Microchip AT32UC3L016-AUT provided by its distributors.

MCU 32-Bit AT32 AVR RISC 16KB Flash 1.8V/3.3V 48-Pin TQFP Tray
AT32UC3L016-AUT - IC, 32-BIT MCU, AVR32, 50MHZ, 48-TQFP
1.62V~3.6V 50MHz 8KB FLASH 16KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 36 1 I2C,SPI,UART,USART A/D 9x12b 32bit AVR TQFP-48 SMD mount
MCU, 32BIT, 16K FLASH, UC3L, 48TQFP; Controller Family/Series:AT32UC3L; Core Size:32bit; No. of I/O's:36; Program Memory Size:16 KB; RAM Memory Size:8KB; CPU Speed:50MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, Comparator, PWM, RTC, Timer; No. of PWM Channels:36; Digital IC Case Style:TQFP; Supply Voltage Range:1.62V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Interface:JTAG, SPI, USART; Interface:I2C, JTAG, Serial, USART; Peripherals:ADC, ACMP, DMA, POR; Program Memory Size:16KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3L016AUT