Texas Instruments VSP10T21PFB

10-bit, 21 MSPS 1-Channel AFE for CCD Sensors 48-TQFP
$ 5.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP10T21PFB.

Arrow Electronics

Datasheet21 pages17 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments VSP10T21PFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsVSP1021PFB
10-bit, 25 MSPS 1-Channel AFE for CCD Sensors 48-TQFP -20 to 75
Texas InstrumentsTLV990-21PFB
TLV990 48-TQFP Serial CMOS analog front end circuit 2.7V~3.3V 21Msps 75C 150mW
MCU 32-Bit AT32 AVR RISC 16KB Flash 1.8V/3.3V 48-Pin TQFP Tray
Texas InstrumentsTLV990-40PFB
ADC, 2.7V~3.3V, 40Msps, 10bit, 150mW, 1-Ch, 10-Pin, QFP, SMD, 7mm × 7mm × 1mm
Integrated Circuit Ethernet Controller, Ethernet, 10/100Mbps, 3-3.6V, -40+85 deg.C, SMD, TQFP4
MicrochipAT89LP52-20AU
IC MCU 8BIT 8KB FLASH 44TQFP / 8-bit Microcontroller with 8K Bytes In-System Programmable Flash

Descriptions

Descriptions of Texas Instruments VSP10T21PFB provided by its distributors.

10-bit, 21 MSPS 1-Channel AFE for CCD Sensors 48-TQFP
QUAD Obsolete Nickel/Palladium/Gold (Ni/Pd/Au) Surface Mount AFE 1.25B 7mm 130mW 75C
CCD Imaging Analog Front Ends 3V, 10-Bit, 21MSPS, CCD Analog Front End
AFE Video 1ADC 10-Bit 2.5V/3V/3.3V 48-Pin TQFP Tray
3-V, 10-BIT, 21-MSPS, ENHANCED TIMING CONTROL CCD ANALOG FRONT END
IC VIDEO SGNL PROC/DIGTZR 48TQFP
A/D Converter (A-D) IC; Power Dissipation, Pd:90mW; No. of Pins:48; Operating Temperature Range:-20°C to +75°C; Package/Case:48-TQFP; Peak Reflow Compatible (260 C):No; Resolution (Bits):10; Sample Rate:21MSPS; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.