Texas Instruments VCA822IDR

Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
$ 3.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA822IDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet35 pages18 years ago

HQonline

CAD Models

Download Texas Instruments VCA822IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.935
$ 6.46
Stock
247,315
135,366
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
1700 V/µs
1700 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81 dB
81 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
36 mA
36 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA822IDR.

Related Parts

Texas InstrumentsVCA822ID
Wideband, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsVCA822IDG4
Wideband, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsVCA820ID
150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments VCA822IDR provided by its distributors.

Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
36mA 1.7KV/¦Ìs 200MHz 86dB 160mA 1 7V 12V 4mV 19¦ÌA 168MHz SOIC-14 , 8.65mm*3.91mm*1.58mm
Digital Signal Processors & Controllers - DSP, DSC Order MFG part # TMS320DM648ZUT9
OP Amp Single Current Fdbk ±8V 14-Pin SOIC T/R
SP Amp Single Wideband Amplifier ±6V
Programmable/Variable Gain Amplifier (PGA/VGA)
ROHS3Compliant e4 VCA822 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 8.65mm 19muA 5V 81dB
IC VARIABLE GAIN 1 CIRC 14SOIC
SPECIALTY ANALOG CIRCUIT PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.