Texas Instruments VCA820ID

150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85
$ 7.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA820ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

Newark

iiiC

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments VCA820ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.588
$ 4.517
Stock
376,697
264,106
Authorized Distributors
3
0
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
1700 V/µs
1700 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
17 mV
17 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
34 mA
34 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA820ID.

Related Parts

Texas InstrumentsVCA820IDR
150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85
Texas InstrumentsVCA824ID
Wideband 420MHz, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsVCA821ID
Wideband, > 40dB Adjust ange, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments VCA820ID provided by its distributors.

150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85
SP Amp Variable Gain Amp Single ±6V/12V 14-Pin SOIC Tube
34mA 1.7KV/μs 65dB 160mA 1 7V 12V 4mV 19μA 168MHz SOIC-14 SMD mount 1.5mm(height)
IC, OP-AMP VGA 168MHZ SGL 14SOIC; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:168MHz; Slew Rate:1700V/µs; Supply Voltage Range:± 3.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:820; Gain Bandwidth:168MHz; Package / Case:SOIC; Slew Rate:1700V/µs; Supply Voltage Max:6V; Supply Voltage Min:3.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCA820ID.