Texas Instruments VCA822IDGSTG4

Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA822IDGSTG4.

Texas Instruments

Datasheet36 pages14 years ago
Datasheet35 pages18 years ago

Newark

CAD Models

Download Texas Instruments VCA822IDGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.195
Stock
18,175
201,612
Authorized Distributors
0
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
1700 V/µs
1700 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81 dB
81 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
36 mA
36 mA

Descriptions

Descriptions of Texas Instruments VCA822IDGSTG4 provided by its distributors.

Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85
OP Amp Single Current Fdbk ±8V 10-Pin VSSOP T/R
IC OPAMP VGA 168MHZ SGL 10MSOP
RoHS Compliant e4 Nickel/Palladium/Gold (Ni/Pd/Au) Tape and Reel op amp buffer circuit 3mm 25muA 5V 81dB
Programmable Gain Amplifier IC; No. of Channels:1; Supply Voltage Min:7V; Supply Voltage Max:12V; Package/Case:10-VSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.05% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.